
8-bit RISC microcontroller featuring 56KB FLASH memory and 368B RAM. Operates at up to 20MHz with internal oscillator and supports I2C, SPI, and UART/USART interfaces. Includes 11 ADC channels, 25 programmable I/O pins, and 3 timers/counters. Packaged in a 28-pin SOIC surface mount case, this RoHS compliant component offers a wide operating temperature range of -40°C to 85°C and a supply voltage of 2V to 5.5V.
Microchip PIC16LF737-I/SO technical specifications.
| Access Time | 12us |
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Height | 2.39mm |
| Interface | I2C, SPI, UART, USART |
| Length | 18.08mm |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 56KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of ADC Channels | 11 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 25 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 368B |
| RoHS Compliant | Yes |
| Series | PIC® 16F |
| Watchdog Timer | Yes |
| Width | 7.59mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16LF737-I/SO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
