
8-bit RISC microcontroller featuring FLASH memory and a 20MHz maximum operating frequency. This surface mount device offers I2C, SPI, and UART/USART interfaces, with 25 programmable I/O pins and 3 timers/counters. Includes integrated peripherals such as Brown-out Detect/Reset, POR, PWM, and WDT. Operates from a 2V to 5.5V supply, with a memory size of 14KB and 368B RAM.
Microchip PIC16LF767-I/SS technical specifications.
| Access Time | 12us |
| Package/Case | SSOP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Interface | I2C, SPI, UART, USART |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 14KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Programmable I/O | 25 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, I2C |
| Radiation Hardening | No |
| RAM Size | 368B |
| RoHS Compliant | Yes |
| Series | PIC® 16F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16LF767-I/SS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
