
8-bit RISC microcontroller featuring 4MHz clock speed and 1.75KB FLASH memory. This integrated circuit offers 13 programmable I/O pins, one timer/counter, and POR/WDT peripherals. Operating from 2V to 6V, it boasts an 800mW max power dissipation and an operating temperature range of -40°C to 85°C. The PDIP package provides 4us access time and is RoHS compliant.
Microchip PIC16LF84-04I/P technical specifications.
| Access Time | 4us |
| Package/Case | PDIP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 4MHz |
| Height | 3.43mm |
| Lead Free | Lead Free |
| Length | 22.86mm |
| Max Frequency | 4MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 6V |
| Memory Size | 1.75KB |
| Memory Type | FLASH |
| Min Supply Voltage | 2V |
| Number of I/Os | 13 |
| Number of Programmable I/O | 13 |
| Number of Timers/Counters | 1 |
| Oscillator Type | External |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT |
| Radiation Hardening | No |
| RAM Size | 68B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| Width | 6.73mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16LF84-04I/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
