
8-bit RISC microcontroller featuring 1.75KB FLASH memory and 68B RAM. Operates at up to 4MHz with 13 programmable I/O pins and one timer/counter. PDIP package with through-hole mounting, supporting a supply voltage range of 2V to 5.5V. Includes Power-on Reset (POR) and Watchdog Timer (WDT) peripherals. Lead-free and RoHS compliant, with an operating temperature range of -40°C to 85°C.
Microchip PIC16LF84A-04I/P technical specifications.
| Access Time | 4us |
| Package/Case | PDIP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Density | 1.75KB |
| Frequency | 4MHz |
| Height | 3.68mm |
| Lead Free | Lead Free |
| Length | 22.99mm |
| Max Frequency | 4MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 1.75KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of I/Os | 13 |
| Number of Programmable I/O | 13 |
| Number of Timers/Counters | 1 |
| Oscillator Type | External |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT |
| Radiation Hardening | No |
| RAM Size | 68B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PIC® 16F |
| Watchdog Timer | Yes |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16LF84A-04I/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
