
8-bit RISC microcontroller featuring FLASH memory with 1.75KB capacity and 68B RAM. Operates at up to 4MHz with an 8-bit data bus width and PIC core architecture. Offers 13 programmable I/O pins, one timer/counter, and external oscillator support. Packaged in an 18-pin SOIC (SOIC-18) for surface mounting, with a temperature range of -40°C to 85°C. Includes POR and WDT peripherals, RoHS compliant, and lead-free.
Microchip PIC16LF84AT-04I/SO technical specifications.
| Access Time | 4us |
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 4MHz |
| Lead Free | Lead Free |
| Max Frequency | 4MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 1.75KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Programmable I/O | 13 |
| Number of Timers/Counters | 1 |
| Oscillator Type | External |
| Package Quantity | 1100 |
| Packaging | Tape and Reel |
| Peripherals | POR, WDT |
| Radiation Hardening | No |
| RAM Size | 68B |
| RoHS Compliant | Yes |
| Series | PIC® 16F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16LF84AT-04I/SO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
