8-bit RISC Flash microcontroller operating at up to 2 MHz. Features 1024 words of FLASH program memory and 68 bytes of RAM. Includes 13 I/O lines and PWM capability. Housed in an 18-terminal SOIC-18 (PDSO-G18) package with a width of 7.5mm and length of 11.55mm. Industrial temperature grade, supporting operation from -40°C to 85°C with a supply voltage range of 2V to 6V.
Microchip PIC16LF84AT-04I/SOVAO technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 18 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G18 |
| Width | 7.5 |
| Length | 11.55 |
| Pin Count | 18 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 2 |
| Supply Voltage-Max | 6 |
| Clock Frequency-Max | 2 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 13 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 2 |
| ROM Programmability | FLASH |
| ROM (words) | 1024 |
| RAM (bytes) | 68 |
| PWM Channels | YES |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip PIC16LF84AT-04I/SOVAO to view detailed technical specifications.
No datasheet is available for this part.