Microchip PIC16LF872-I/SSG technical specifications.
| Package/Case | SSOP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Interface | I2C, SPI |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Memory Size | 3.5KB |
| Memory Type | FLASH, |
| Number of Programmable I/O | 22 |
| Number of Timers/Counters | 3 |
| Radiation Hardening | No |
| RAM Size | 128B |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16LF872-I/SSG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.