8-bit RISC microcontroller featuring 4 MHz clock speed and 4096 words of FLASH program memory. This component offers 192 bytes of RAM and 22 I/O lines. Operating across a wide temperature range from -40°C to 125°C, it supports a nominal supply voltage of 5V with a range of 2V to 5.5V. The 28-terminal PDSO package, measuring 7.5mm width and 17.87mm length, includes PWM channels and an ADC.
Microchip PIC16LF873-04E/SO technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 7.5 |
| Length | 17.87 |
| Pin Count | 28 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 2 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 4 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 22 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 4 |
| ROM Programmability | FLASH |
| ROM (words) | 4096 |
| RAM (bytes) | 192 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip PIC16LF873-04E/SO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.