
8-bit RISC microcontroller featuring 4MHz clock speed and 7KB FLASH memory. This integrated circuit offers 33 programmable I/O pins and supports USART, I2C, and SPI interfaces. Operating from 2V to 5.5V, it includes peripherals such as Brown-out Detect, POR, PWM, and a Watchdog Timer. Packaged in PLCC with an operating temperature range of 0°C to 70°C, this lead-free component is RoHS compliant.
Sign in to ask questions about the Microchip PIC16LF874-04/L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16LF874-04/L technical specifications.
| Access Time | 4us |
| Package/Case | PLCC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 4MHz |
| Interface | USART, I2C, SPI, UART |
| Lead Free | Lead Free |
| Max Frequency | 4MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 7KB |
| Memory Type | FLASH |
| Min Supply Voltage | 2V |
| Number of Programmable I/O | 33 |
| Number of Timers/Counters | 3 |
| Oscillator Type | External |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, I2C |
| Radiation Hardening | No |
| RAM Size | 192B |
| RoHS Compliant | Yes |
| Series | PIC® 16F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16LF874-04/L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
