
8-bit RISC microcontroller featuring 4MHz operation and 14KB FLASH memory. This PDIP-packaged MCU offers 33 programmable I/Os, 3 timers/counters, and supports USART, I2C, and SPI interfaces. Operating from 2V to 5.5V, it includes peripherals like Brown-out Detect, POR, PWM, and WDT, with an operating temperature range of -40°C to 85°C.
Microchip PIC16LF877-04I/P technical specifications.
| Access Time | 4us |
| Package/Case | PDIP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 4MHz |
| Interface | USART, I2C, SPI, UART |
| Lead Free | Lead Free |
| Max Frequency | 4MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 14KB |
| Memory Type | FLASH |
| Min Supply Voltage | 2V |
| Number of I/Os | 33 |
| Number of Programmable I/O | 33 |
| Number of Timers/Counters | 3 |
| Oscillator Type | External |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 368B |
| RoHS Compliant | Yes |
| Series | PIC® 16F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16LF877-04I/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
