8-bit RISC Flash microcontroller, operating at a maximum clock frequency of 20 MHz. Features 33 I/O lines, 8192 words of Flash ROM, and 368 bytes of RAM. Includes PWM channels and an ADC. Packaged in a 44-terminal PQFP with dimensions of 10 x 10 mm and a height of 2 mm. Designed for industrial temperature ranges from -40°C to 85°C, with a nominal supply voltage of 4.5V to 5.5V.
Microchip PIC16LF877-20I/PQ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 44 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G44 |
| Width | 10 |
| Length | 10 |
| Pin Count | 44 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 4.5 |
| Supply Voltage-Min | 5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 33 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 20 |
| ROM Programmability | FLASH |
| ROM (words) | 8192 |
| RAM (bytes) | 368 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip PIC16LF877-20I/PQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.