8-bit RISC microcontroller featuring 25 MHz clock speed and 2048 words of OTPROM. This device offers 232 bytes of RAM and 33 I/O lines, with 16-bit external data and address bus widths. Packaged in a 44-terminal PQFP with dimensions of 10 x 10 mm and 1.60 mm height, it operates within a commercial temperature range of 0°C to 70°C and a supply voltage of 4.5V to 5.5V. Includes PWM channels.
Microchip PIC17C42-25/PQ technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 44 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G44 |
| Width | 10 |
| Length | 10 |
| Pin Count | 44 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 38 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 25 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 33 |
| External Data Bus Width | 16 |
| Address Bus Width | 16 |
| Bit Size | 8 |
| Speed | 25 |
| ROM Programmability | OTPROM |
| ROM (words) | 2048 |
| RAM (bytes) | 232 |
| PWM Channels | YES |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Microchip PIC17C42-25/PQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.