Industrial-grade 8-bit RISC microcontroller operating at up to 25 MHz. Features 2048 words of OTPROM and 232 bytes of RAM, with 33 I/O lines. This 44-terminal device, housed in a PQCC44 JEDEC package, supports a supply voltage range of 4.5V to 5.5V and has a maximum supply current of 38mA. Operates across an industrial temperature range of -40°C to 85°C.
Microchip PIC17C42-25I/L technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 44 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J44 |
| Width | 16.5862 |
| Length | 16.5862 |
| Pin Count | 44 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 38 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 25 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 33 |
| External Data Bus Width | 16 |
| Address Bus Width | 16 |
| Bit Size | 8 |
| Speed | 25 |
| ROM Programmability | OTPROM |
| ROM (words) | 2048 |
| RAM (bytes) | 232 |
| PWM Channels | YES |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Microchip PIC17C42-25I/L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.