
8-bit RISC microcontroller featuring 16MHz operation and 4KB OTP memory. This integrated circuit offers 33 programmable I/Os, 2 PWM channels, and 4 timers/counters. It includes USART, SCI, and UART interfaces, with POR, PWM, and WDT peripherals. Packaged in a 44-pin PLCC (SMD/SMT) with a 16us access time, it operates from 4.5V to 6V and is RoHS compliant.
Microchip PIC17C42A-16/L technical specifications.
| Access Time | 16us |
| Package/Case | PLCC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 16MHz |
| Height | 3.87mm |
| Interface | USART, SCI, UART |
| Lead Free | Lead Free |
| Length | 16.59mm |
| Max Frequency | 16MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 6V |
| Memory Size | 4KB |
| Memory Type | OTP |
| Min Supply Voltage | 4.5V |
| Number of Bits | 8 |
| Number of I/Os | 33 |
| Number of Programmable I/O | 33 |
| Number of PWM Channels | 2 |
| Number of Timers/Counters | 4 |
| Operating Supply Voltage | 5V |
| Oscillator Type | External |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 232B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PIC® 17C |
| Termination | SMD/SMT |
| Watchdog Timer | Yes |
| Width | 16.59mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC17C42A-16/L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
