
8-bit RISC microcontroller featuring 16MHz operation and 4KB OTP memory. This integrated circuit offers 33 programmable I/O pins, 4 timers/counters, and includes peripherals like POR, PWM, and a watchdog timer. It supports USART, SCI, and UART interfaces, with an access time of 16µs. Operating voltage ranges from 4.5V to 6V, with a typical 5V requirement, and a maximum power dissipation of 1W. Packaged in a PQFP44, this lead-free and RoHS compliant component operates between 0°C and 70°C.
Microchip PIC17C42A-16/PQ technical specifications.
| Access Time | 16us |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 16MHz |
| Interface | USART, SCI, UART |
| Lead Free | Lead Free |
| Max Frequency | 16MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 6V |
| Memory Size | 4KB |
| Memory Type | OTP |
| Min Supply Voltage | 4.5V |
| Number of I/Os | 33 |
| Number of Programmable I/O | 33 |
| Number of Timers/Counters | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 96 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 232B |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC17C42A-16/PQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
