
8-bit microcontroller featuring a PIC core architecture, operating at up to 16MHz with 2KB EPROM/OTP memory. This surface-mount integrated circuit offers 33 programmable I/O pins, 8 timers/counters, and includes peripherals such as POR, PWM, and a watchdog timer. It supports USART, SCI, and UART interfaces, with a RAM size of 232B and an access time of 16µs. Designed for a supply voltage range of 4.5V to 6V, it operates from -40°C to 125°C and has a maximum power dissipation of 1W.
Microchip PIC17C42A-16E/PT technical specifications.
| Access Time | 16us |
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Interface | USART, SCI, UART |
| Lead Free | Lead Free |
| Max Frequency | 16MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 6V |
| Memory Size | 2KB |
| Memory Type | EPROM, , OTP |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Programmable I/O | 33 |
| Number of Timers/Counters | 8 |
| Oscillator Type | External |
| Package Quantity | 160 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 232B |
| Series | PIC® 17C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC17C42A-16E/PT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
