The PIC17C42A-16PT is an 8-bit microcontroller with a 16MHz clock frequency and 2KB of EPROM memory. It features 33 programmable I/O pins and 4 timers/counters. The device operates over a temperature range of 0°C to 70°C and has a maximum power dissipation of 1W. It is available in a TQFP package and is suitable for use with a 5V supply voltage.
Microchip PIC17C42A-16PT technical specifications.
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 16MHz |
| Interface | USART, SCI, UART |
| Max Frequency | 16MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 2KB |
| Memory Type | EPROM, |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Programmable I/O | 33 |
| Number of Timers/Counters | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 160 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 232B |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC17C42A-16PT to view detailed technical specifications.
No datasheet is available for this part.