
8-bit microcontroller featuring a PIC core architecture, operating at up to 25MHz. This integrated circuit offers 4KB of OTP memory and 232 bytes of RAM, with 33 programmable I/O pins. It includes a USART/SCI/UART interface, four timers/counters, and peripherals such as POR, PWM, and a watchdog timer. The device operates from a 4.5V to 6V supply, with a typical 5V operating voltage, and is housed in a 44-pin QFP package.
Microchip PIC17C42A-25/PQ technical specifications.
| Access Time | 25us |
| Package/Case | QFP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 25MHz |
| Interface | USART, SCI, UART |
| Lead Free | Lead Free |
| Max Frequency | 25MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 6V |
| Memory Size | 4KB |
| Memory Type | OTP |
| Min Supply Voltage | 4.5V |
| Number of I/Os | 33 |
| Number of Programmable I/O | 33 |
| Number of Timers/Counters | 4 |
| Operating Supply Voltage | 5V |
| Oscillator Type | External |
| Package Quantity | 96 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 232B |
| RoHS Compliant | Yes |
| Series | PIC® 17C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC17C42A-25/PQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
