
8-bit microcontroller featuring 2KB OTP EPROM memory and 232B RAM. Operates at up to 25MHz with an 8-bit data bus. Includes 33 programmable I/O pins, 8 timers/counters, and peripherals such as POR, PWM, and WDT. Supports external oscillator and offers USART, SCI, and UART interfaces. Packaged in a 44-pin TQFP for surface mounting, with an operating temperature range of 0°C to 70°C.
Microchip PIC17C42A-25/PT technical specifications.
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Interface | USART, SCI, UART |
| Max Frequency | 25MHz |
| Max Operating Temperature | 70°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 6V |
| Memory Size | 2KB |
| Memory Type | EPROM, , OTP |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Programmable I/O | 33 |
| Number of Timers/Counters | 8 |
| Oscillator Type | External |
| Package Quantity | 160 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 232B |
| RoHS Compliant | Yes |
| Series | PIC® 17C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC17C42A-25/PT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
