8-bit microcontroller featuring a PIC core architecture, operating at up to 25MHz. This integrated circuit offers 4KB of OTP EPROM memory and 232 bytes of RAM. It supports external oscillator types and includes peripherals such as POR, PWM, and WDT. The device is packaged in a 40-pin PDIP for through-hole mounting, with an operating supply voltage of 5V and a wide temperature range of -40°C to 85°C. Interface capabilities include USART, SCI, and UART.
Microchip PIC17C42A-25I/P technical specifications.
| Package/Case | PDIP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 25MHz |
| Interface | USART, SCI, UART |
| Max Frequency | 25MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 2KB |
| Memory Type | EPROM, , OTP |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Programmable I/O | 33 |
| Number of Timers/Counters | 4 |
| Operating Supply Voltage | 5V |
| Oscillator Type | External |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 232B |
| RoHS Compliant | Yes |
| Series | PIC® 17C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC17C42A-25I/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.