
8-bit RISC microcontroller featuring 25MHz max frequency and 25us access time. Includes 2KB EPROM/OTP memory, 232B RAM, and 33 programmable I/O pins. Offers USART, SCI, and UART interfaces, along with 8 timers/counters and peripherals like POR, PWM, and WDT. Operates from 4.5V to 6V supply voltage, with a max power dissipation of 1W. Packaged in a PQFP44 surface mount case, suitable for -40°C to 85°C operating temperatures.
Microchip PIC17C42A-25I/PQ technical specifications.
| Access Time | 25us |
| Package/Case | QFP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Interface | USART, SCI, UART |
| Lead Free | Lead Free |
| Max Frequency | 25MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 6V |
| Memory Size | 2KB |
| Memory Type | EPROM, , OTP |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Programmable I/O | 33 |
| Number of Timers/Counters | 8 |
| Oscillator Type | External |
| Package Quantity | 96 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 232B |
| RoHS Compliant | Yes |
| Series | PIC® 17C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC17C42A-25I/PQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
