
8-bit RISC microcontroller operating at 33MHz, featuring 4KB OTP memory and 232B RAM. This integrated circuit offers 33 programmable I/Os, four timers/counters, and includes peripherals such as POR, PWM, and a watchdog timer. Connectivity is supported via USART, SCI, and UART interfaces. The component operates from a 4.5V to 6V supply, with a typical 5V operating voltage, and is housed in a 40-pin PDIP package.
Microchip PIC17C42A-33/P technical specifications.
| Access Time | 33us |
| Package/Case | PDIP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 33MHz |
| Interface | USART, SCI, UART |
| Lead Free | Lead Free |
| Max Frequency | 33MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 6V |
| Memory Size | 4KB |
| Memory Type | OTP |
| Min Supply Voltage | 4.5V |
| Number of I/Os | 33 |
| Number of Programmable I/O | 33 |
| Number of Timers/Counters | 4 |
| Operating Supply Voltage | 5V |
| Oscillator Type | External |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 232B |
| RoHS Compliant | Yes |
| Series | PIC® 17C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC17C42A-33/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
