
8-bit microcontroller featuring 2KB OTP EPROM memory and 232B RAM. Operates at up to 33MHz with an access time of 33µs. Includes 33 programmable I/O pins, 8 timers/counters, and peripherals such as POR, PWM, and WDT. Supports external oscillator and offers USART, SCI, and UART interfaces. Packaged in a 44-pin TQFP surface mount configuration, this lead-free component functions across an industrial temperature range of -40°C to 125°C.
Microchip PIC17C42A-33E/PT technical specifications.
| Access Time | 33us |
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Interface | USART, SCI, UART |
| Lead Free | Lead Free |
| Max Frequency | 33MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 6V |
| Memory Size | 2KB |
| Memory Type | EPROM, , OTP |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Programmable I/O | 33 |
| Number of Timers/Counters | 8 |
| Oscillator Type | External |
| Package Quantity | 160 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 232B |
| Series | PIC® 17C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC17C42A-33E/PT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
