8-bit microcontroller featuring a PIC core architecture, operating at up to 33MHz with a 25MHz frequency. This through-hole mounted IC offers 2KB of EPROM memory, 232B RAM, and 4KB of program memory. Integrated peripherals include POR, PWM, WDT, and USART/SCI/UART interfaces, with 4 timers/counters and 33 programmable I/O pins. Designed for a 5V operating supply voltage (4.5V to 6V range), it functions between 0°C and 70°C with a maximum power dissipation of 1W.
Microchip PIC17C42A/JW technical specifications.
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 25MHz |
| Interface | USART, SCI, UART |
| Max Frequency | 33MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 6V |
| Memory Size | 2KB |
| Memory Type | EPROM, |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Programmable I/O | 33 |
| Number of Timers/Counters | 4 |
| Operating Supply Voltage | 5V |
| Oscillator Type | External |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 232B |
| RoHS Compliant | Yes |
| Series | PIC® 17C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC17C42A/JW to view detailed technical specifications.
No datasheet is available for this part.