8-bit PIC RISC microcontroller featuring 2KB EPROM memory and 232B RAM. Operates at up to 16MHz with 33 programmable I/Os and 8 timers/counters. Supports USART, SCI, I2C, SPI, and UART interfaces, with peripherals including Brown-out Detect/Reset, POR, PWM, and WDT. Packaged in a 44-pin TQFP on tape and reel, with a supply voltage range of 4.5V to 6V and an operating temperature of 0°C to 70°C.
Microchip PIC17C42AT-16/PT technical specifications.
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Interface | USART, SCI, I2C, SPI, UART |
| Max Frequency | 16MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 6V |
| Memory Size | 2KB |
| Memory Type | EPROM, , OTP |
| Min Supply Voltage | 4.5V |
| Number of I/Os | 33 |
| Number of Programmable I/O | 33 |
| Number of Timers/Counters | 8 |
| Oscillator Type | External |
| Package Quantity | 1200 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 232B |
| RoHS Compliant | Yes |
| Series | PIC® 16C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC17C42AT-16/PT to view detailed technical specifications.
No datasheet is available for this part.