8-bit PIC RISC microcontroller featuring 2KB EPROM memory and 232B RAM. Operates at up to 16MHz with an internal oscillator, supporting a supply voltage range of 4.5V to 6V. Offers 36 I/Os, including 33 programmable, and integrates peripherals such as USART, I2C, SPI, CAN, UART, Brown-out Detect/Reset, POR, PWM, and WDT. Packaged in a 44-pin TQFP on tape and reel, with a maximum operating temperature of 85°C.
Microchip PIC17C42AT-16I/PT technical specifications.
| Package/Case | VQFN |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Interface | USART, SCI, I2C, SPI, CAN, UART |
| Max Frequency | 16MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 6V |
| Memory Size | 2KB |
| Memory Type | EPROM, , FLASH |
| Min Supply Voltage | 4.5V |
| Number of I/Os | 36 |
| Number of Programmable I/O | 33 |
| Number of Timers/Counters | 8 |
| Oscillator Type | Internal |
| Package Quantity | 1200 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, HLVD |
| Radiation Hardening | No |
| RAM Size | 232B |
| RoHS Compliant | Yes |
| Series | PIC® 18F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC17C42AT-16I/PT to view detailed technical specifications.
No datasheet is available for this part.