
8-bit microcontroller featuring a PIC core architecture, operating at up to 25MHz. This surface mount device offers 2KB of OTP memory, 232B RAM, and 33 programmable I/O pins. Integrated peripherals include POR, PWM, and WDT, with USART, SCI, and UART interfaces supported. Designed for operation between -40°C and 125°C, it requires a supply voltage range of 4.5V to 6V.
Microchip PIC17C42AT-25E/PQ technical specifications.
| Access Time | 25us |
| Package/Case | QFP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Interface | USART, SCI, UART |
| Lead Free | Lead Free |
| Max Frequency | 25MHz |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 6V |
| Memory Size | 2KB |
| Memory Type | EPROM, , OTP |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Programmable I/O | 33 |
| Number of Timers/Counters | 8 |
| Oscillator Type | External |
| Package Quantity | 900 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 232B |
| Series | PIC® 17C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC17C42AT-25E/PQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
