8-bit PIC RISC microcontroller featuring 2KB EPROM memory and 232B RAM. Operates at up to 25MHz with a 4.5V to 6V supply voltage range. Includes USART and SCI interfaces, 33 programmable I/Os, and 8 timers/counters. Packaged in a 44-pin TQFP on tape and reel, this RoHS compliant component offers POR and WDT peripherals with an internal oscillator.
Microchip PIC17C42AT-25I/PT technical specifications.
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Interface | USART, SCI |
| Max Frequency | 25MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 6V |
| Memory Size | 2KB |
| Memory Type | EPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Number of I/Os | 5 |
| Number of Programmable I/O | 33 |
| Number of Timers/Counters | 8 |
| Oscillator Type | Internal |
| Package Quantity | 1200 |
| Packaging | Tape and Reel |
| Peripherals | POR, WDT |
| Radiation Hardening | No |
| RAM Size | 232B |
| RoHS Compliant | Yes |
| Series | PIC® 12C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC17C42AT-25I/PT to view detailed technical specifications.
No datasheet is available for this part.