8-bit RISC microcontroller featuring a 33MHz max frequency and 33µs access time. This surface mount device utilizes an OTP EPROM memory type with 2KB capacity and 232B RAM. Integrated peripherals include POR, PWM, and WDT, with 8 timers/counters and 33 programmable I/O pins. Communication interfaces support USART, SCI, and UART. Packaged in a TQFP-44, it operates from 4.5V to 6V and is RoHS compliant.
Sign in to ask questions about the Microchip PIC17C42AT-33/PT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC17C42AT-33/PT technical specifications.
| Access Time | 33us |
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Interface | USART, SCI, UART |
| Lead Free | Lead Free |
| Max Frequency | 33MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 6V |
| Memory Size | 2KB |
| Memory Type | EPROM, , OTP |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Programmable I/O | 33 |
| Number of Timers/Counters | 8 |
| Oscillator Type | External |
| Package Quantity | 1200 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 232B |
| RoHS Compliant | Yes |
| Series | PIC® 17C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC17C42AT-33/PT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
