
8-bit microcontroller featuring a PIC core architecture, operating at up to 33MHz with 2KB OTP EPROM memory and 232B RAM. This surface mount device offers 33 programmable I/O pins, 4 timers/counters, and includes peripherals such as POR, PWM, and a watchdog timer. Interfaces include USART, SCI, and UART, with an external oscillator type. Designed for a wide operating temperature range of -40°C to 125°C, it supports a supply voltage from 4.5V to 6V and is lead-free.
Microchip PIC17C42AT-33E/L technical specifications.
| Access Time | 33us |
| Package/Case | PLCC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Interface | USART, SCI, UART |
| Lead Free | Lead Free |
| Max Frequency | 33MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 6V |
| Memory Size | 2KB |
| Memory Type | EPROM, , OTP |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Programmable I/O | 33 |
| Number of Timers/Counters | 4 |
| Oscillator Type | External |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 232B |
| Series | PIC® 17C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC17C42AT-33E/L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
