8-bit RISC microcontroller operating at up to 25 MHz. Features 2048 words of OTPROM and 232 bytes of RAM. Includes 33 I/O lines, 16-bit external data and address buses, and PWM channels. Packaged in a 44-terminal PQFP with dimensions of 10 x 10 mm and a height of 1.60 mm. Designed for industrial temperature ranges from -40°C to 85°C, with a nominal supply voltage of 5V.
Microchip PIC17C42T-25I/PQ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 44 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G44 |
| Width | 10 |
| Length | 10 |
| Pin Count | 44 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 38 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 25 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 33 |
| External Data Bus Width | 16 |
| Address Bus Width | 16 |
| Bit Size | 8 |
| Speed | 25 |
| ROM Programmability | OTPROM |
| ROM (words) | 2048 |
| RAM (bytes) | 232 |
| PWM Channels | YES |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Microchip PIC17C42T-25I/PQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.