
8-bit RISC microcontroller featuring a 33MHz maximum operating frequency and 8KB of OTP EPROM memory. This surface mount device offers 33 programmable I/O pins, 4 timers/counters, and integrated peripherals including POR, PWM, and a watchdog timer. It supports external oscillator types and includes USART, SCI, and UART interfaces. Operating within a 4.5V to 5.5V supply voltage range, this lead-free, RoHS compliant component is packaged in a PLCC case.
Microchip PIC17C43T-33/L technical specifications.
| Access Time | 33us |
| Package/Case | PLCC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Interface | USART, SCI, UART |
| Lead Free | Lead Free |
| Max Frequency | 33MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 8KB |
| Memory Type | EPROM, , OTP |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Programmable I/O | 33 |
| Number of Timers/Counters | 4 |
| Oscillator Type | External |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 454B |
| RoHS Compliant | Yes |
| Series | PIC® 17C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC17C43T-33/L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
