
8-bit microcontroller featuring 8KB EPROM/OTP memory, 454B RAM, and a 33MHz maximum frequency. This surface mount device offers 33 programmable I/O pins, 8 timers/counters, and integrated peripherals including POR, PWM, and a watchdog timer. Communication interfaces include USART, SCI, and UART. Operates across a wide temperature range of -40°C to 125°C with supply voltages from 4.5V to 5.5V. Packaged in a 44-TQFP for tape and reel distribution.
Microchip PIC17C43T-33E/PT technical specifications.
| Access Time | 33us |
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Interface | USART, SCI, UART |
| Lead Free | Lead Free |
| Max Frequency | 33MHz |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 8KB |
| Memory Type | EPROM, , OTP |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Programmable I/O | 33 |
| Number of Timers/Counters | 8 |
| Oscillator Type | External |
| Package Quantity | 1200 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 454B |
| Series | PIC® 17C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC17C43T-33E/PT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
