
8-bit RISC microcontroller featuring 16KB OTP memory and 454B RAM, operating at up to 16MHz. This QFP-packaged MCU offers 33 programmable I/Os, four timers/counters, and includes peripherals like POR, PWM, and WDT. It supports external oscillator types and interfaces including USART, SCI, and UART, with an operating supply voltage range of 4.5V to 5.5V. Designed for a wide temperature range of -40°C to 85°C, this lead-free and RoHS compliant component is supplied in trays.
Microchip PIC17C44-16I/PQ technical specifications.
| Access Time | 16us |
| Package/Case | QFP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 16MHz |
| Interface | USART, SCI, UART |
| Lead Free | Lead Free |
| Max Frequency | 16MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 16KB |
| Memory Type | OTP |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Number of I/Os | 33 |
| Number of Programmable I/O | 33 |
| Number of Timers/Counters | 4 |
| Operating Supply Voltage | 5V |
| Oscillator Type | External |
| Package Quantity | 96 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 454B |
| RoHS Compliant | Yes |
| Series | PIC® 17C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC17C44-16I/PQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
