
8-bit Microcontroller featuring a PIC core architecture, operating at up to 25MHz. This MCU offers 16KB of OTP memory and 454 Bytes of RAM, with 33 programmable I/O pins. Integrated peripherals include POR, PWM, and WDT, alongside USART, SCI, and UART interfaces. Designed for a 5V operating supply voltage, it functions across a temperature range of -40°C to 125°C. The component is available in a PDIP package and is lead-free.
Microchip PIC17C44-25E/P technical specifications.
| Access Time | 25us |
| Package/Case | PDIP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 25MHz |
| Interface | USART, SCI, UART |
| Lead Free | Lead Free |
| Max Frequency | 25MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 16KB |
| Memory Type | OTP |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of I/Os | 33 |
| Number of Programmable I/O | 33 |
| Number of Timers/Counters | 4 |
| Operating Supply Voltage | 5V |
| Oscillator Type | External |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 454B |
| Series | PIC® 17C |
| Watchdog Timer | Yes |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microchip PIC17C44-25E/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
