
8-bit microcontroller featuring 16KB OTP memory and 454B RAM. Operates at up to 25MHz with an 8-bit data bus width and supports USART, SCI, and UART interfaces. Includes 8 timers/counters, 33 programmable I/O pins, and peripherals like POR, PWM, and WDT. Designed for surface mount with a QFP package, this lead-free component functions across a -40°C to 125°C temperature range and a 4.5V to 5.5V supply voltage.
Microchip PIC17C44-25E/PQ technical specifications.
| Access Time | 25us |
| Package/Case | QFP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Interface | USART, SCI, UART |
| Lead Free | Lead Free |
| Max Frequency | 25MHz |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 16KB |
| Memory Type | EPROM, , OTP |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Programmable I/O | 33 |
| Number of Timers/Counters | 8 |
| Oscillator Type | External |
| Package Quantity | 96 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 454B |
| Series | PIC® 17C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC17C44-25E/PQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
