
8-bit microcontroller featuring 16KB OTP memory, 454B RAM, and a 33MHz maximum frequency. This surface mount device offers 33 programmable I/O pins and supports USART, SCI, and UART interfaces. Operating from 4.5V to 5.5V, it includes 4 timers/counters, POR, PWM, and a watchdog timer. Designed for a wide temperature range of -40°C to 125°C, this lead-free component is housed in a PLCC package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip PIC17C44-33E/L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Access Time | 33us |
| Package/Case | PLCC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Interface | USART, SCI, UART |
| Lead Free | Lead Free |
| Max Frequency | 33MHz |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 16KB |
| Memory Type | EPROM, , OTP |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Programmable I/O | 33 |
| Number of Timers/Counters | 4 |
| Oscillator Type | External |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 454B |
| Series | PIC® 17C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC17C44-33E/L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
