
The PIC17C44-33E/PT is an 8-bit microcontroller with 16KB of EPROM memory and a maximum operating frequency of 33MHz. It is packaged in a TQFP package and is designed for surface mount applications. The device operates over a temperature range of -40°C to 125°C and has a maximum power dissipation of 1W. It features a range of peripherals including a power-on reset, pulse-width modulation, and a watchdog timer.
Microchip PIC17C44-33E/PT technical specifications.
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Interface | USART, SCI, UART |
| Max Frequency | 33MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 16KB |
| Memory Type | EPROM, , OTP |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Programmable I/O | 33 |
| Number of Timers/Counters | 8 |
| Oscillator Type | External |
| Package Quantity | 160 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 454B |
| Series | PIC® 17C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC17C44-33E/PT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
