
The PIC17C44JW is an 8-bit microcontroller with 16KB of EPROM memory and a maximum operating frequency of 33MHz. It operates within a supply voltage range of 4.5V to 5.5V and can dissipate up to 1W of power. The device features 33 programmable I/O pins and 4 timers/counters. It is available in a through-hole package and is suitable for use in temperatures up to 70°C.
Microchip PIC17C44JW technical specifications.
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 33MHz |
| Interface | USART, SCI, UART |
| Max Frequency | 33MHz |
| Max Operating Temperature | 70°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 16KB |
| Memory Type | EPROM, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Programmable I/O | 33 |
| Number of Timers/Counters | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RAM Size | 454B |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC17C44JW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.