
8-bit RISC microcontroller featuring a 25MHz clock speed and 16KB EPROM/OTP memory. This surface mount device offers 33 programmable I/O pins, four timers/counters, and integrated peripherals including POR, PWM, and WDT. Interfaces include USART, SCI, and UART, with a data bus width of 8 bits. Operates from 4.5V to 5.5V supply voltage, with a maximum power dissipation of 1W and an operating temperature range of 0°C to 70°C.
Microchip PIC17C44T-25/L technical specifications.
| Access Time | 25us |
| Package/Case | PLCC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Interface | USART, SCI, UART |
| Lead Free | Lead Free |
| Max Frequency | 25MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 16KB |
| Memory Type | EPROM, , OTP |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Programmable I/O | 33 |
| Number of Timers/Counters | 4 |
| Oscillator Type | External |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 454B |
| RoHS Compliant | Yes |
| Series | PIC® 17C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC17C44T-25/L to view detailed technical specifications.
No datasheet is available for this part.
