8-bit RISC microcontroller featuring 8192 words of OTPROM and 454 bytes of RAM. Operates at a maximum clock frequency of 25 MHz with a 16-bit external data bus and 16-bit address bus. Offers 33 I/O lines and includes PWM channels. Packaged in a 44-terminal PQCC with a commercial temperature grade, operating from 4.5V to 6V supply voltage.
Microchip PIC17C44T-25/LG technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 44 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J44 |
| Width | 16.5862 |
| Length | 16.5862 |
| Pin Count | 44 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 38 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 6 |
| Clock Frequency-Max | 25 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 33 |
| External Data Bus Width | 16 |
| Address Bus Width | 16 |
| Bit Size | 8 |
| Speed | 25 |
| ROM Programmability | OTPROM |
| ROM (words) | 8192 |
| RAM (bytes) | 454 |
| PWM Channels | YES |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip PIC17C44T-25/LG to view detailed technical specifications.
No datasheet is available for this part.