
8-bit RISC microcontroller featuring a 25MHz maximum frequency and 25µs access time. This OTP EPROM microcontroller offers 16KB of program memory and 454B of RAM, with 33 programmable I/O pins. Integrated peripherals include USART, SCI, UART, POR, PWM, and a watchdog timer. Operating within a 4.5V to 5.5V supply range, it supports external oscillator types and is housed in a lead-free, surface-mount PLCC package.
Sign in to ask questions about the Microchip PIC17C44T-25I/L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC17C44T-25I/L technical specifications.
| Access Time | 25us |
| Package/Case | PLCC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Interface | USART, SCI, UART |
| Lead Free | Lead Free |
| Max Frequency | 25MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 16KB |
| Memory Type | EPROM, , OTP |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Programmable I/O | 33 |
| Number of Timers/Counters | 4 |
| Oscillator Type | External |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 454B |
| RoHS Compliant | Yes |
| Series | PIC® 17C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC17C44T-25I/L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
