
8-bit RISC microcontroller featuring 16KB OTP EPROM memory and 678B RAM. Operates at 16MHz with a maximum frequency of 33MHz, supporting I2C, SPI, RS-232, USART, SCI, and UART interfaces. Includes 50 programmable I/O pins and 4 timers/counters, with peripherals like Brown-out Detect/Reset, POR, PWM, and WDT. Packaged in a 64-pin TQFP (PQFP64) for surface mounting, with an operating supply voltage of 5V (3.65V to 5.5V).
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip PIC17C752T-16/PT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Access Time | 16us |
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 16MHz |
| Interface | I2C, SPI, RS-232, USART, SCI, UART |
| Lead Free | Lead Free |
| Max Frequency | 33MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 16KB |
| Memory Type | EPROM, , OTP |
| Min Supply Voltage | 3.65V |
| Mount | Surface Mount |
| Number of Programmable I/O | 50 |
| Number of Timers/Counters | 4 |
| Operating Supply Voltage | 5V |
| Oscillator Type | External |
| Package Quantity | 1200 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 678B |
| RoHS Compliant | Yes |
| Series | PIC® 17C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC17C752T-16/PT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
