
8-bit RISC microcontroller featuring an 8-bit data bus and a PIC core architecture. Operates at up to 33MHz with 32KB of EPROM/OTP memory and 902B RAM. Offers 50 programmable I/O pins and 8 timers/counters, supporting I2C, SPI, RS-232, SCI, and UART interfaces. Includes peripherals like Brown-out Detect/Reset, POR, PWM, and a watchdog timer. Designed for surface mounting in a PLCC package, with an operating temperature range of -40°C to 125°C.
Sign in to ask questions about the Microchip PIC17C756A-16E/L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC17C756A-16E/L technical specifications.
| Package/Case | PLCC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Interface | I2C, SPI, RS-232, USART, SCI, UART |
| Max Frequency | 33MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 32KB |
| Memory Type | EPROM, , OTP |
| Min Supply Voltage | 3.65V |
| Mount | Surface Mount |
| Number of Programmable I/O | 50 |
| Number of Timers/Counters | 8 |
| Oscillator Type | External |
| Package Quantity | 19 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 902B |
| RoHS Compliant | Yes |
| Series | PIC® 17C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC17C756A-16E/L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
