8-bit RISC microcontroller featuring a 16MHz clock speed and 32KB OTP memory. This integrated circuit offers 50 programmable I/O pins, 12 analog-to-digital converter channels, and multiple communication interfaces including I2C, SPI, RS-232, and UART. Operating within a voltage range of 3.65V to 5.5V, it supports a maximum operating temperature of 85°C and includes peripherals like a watchdog timer and brown-out detect. The component is packaged in a PLCC form factor and is RoHS compliant.
Microchip PIC17C756A-16I/L technical specifications.
| Access Time | 16us |
| Package/Case | PLCC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 16MHz |
| Height | 0.18inch |
| Interface | I2C, SPI, RS-232, USART, SCI, UART |
| Lead Free | Lead Free |
| Length | 0.957inch |
| Max Frequency | 16MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 32KB |
| Memory Type | OTP |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3.65V |
| Number of A/D Converters | 1 |
| Number of ADC Channels | 12 |
| Number of Bits | 8 |
| Number of I/Os | 50 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 50 |
| Number of PWM Channels | 3 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 4 |
| Number of UART Channels | 2 |
| Oscillator Type | External |
| Package Quantity | 19 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, I2C |
| Radiation Hardening | No |
| RAM Size | 902B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PIC® 17C |
| Watchdog Timer | Yes |
| Width | 0.958inch |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC17C756A-16I/L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.