
8-bit RISC microcontroller featuring an 8-bit data bus and operating up to 33MHz. This surface mount device offers 32KB of OTP/EPROM memory and 902 bytes of RAM. Integrated peripherals include I2C, SPI, RS-232, USART, SCI, UART interfaces, 8 timers/counters, PWM, WDT, Brown-out Detect/Reset, and POR. Designed for operation between -40°C and 85°C with a supply voltage range of 3.65V to 5.5V.
Microchip PIC17C756AT-16I/L technical specifications.
| Package/Case | PLCC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Interface | I2C, SPI, RS-232, USART, SCI, UART |
| Max Frequency | 33MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 32KB |
| Memory Type | EPROM, , OTP |
| Min Supply Voltage | 3.65V |
| Mount | Surface Mount |
| Number of Programmable I/O | 50 |
| Number of Timers/Counters | 8 |
| Oscillator Type | External |
| Package Quantity | 300 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 902B |
| RoHS Compliant | Yes |
| Series | PIC® 17C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC17C756AT-16I/L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
