
8-bit RISC microcontroller featuring 4KB OTP EPROM memory and 454 Bytes RAM. Operates at up to 33MHz with an 8µs access time, supporting external oscillators. Includes USART, SCI, and UART interfaces, along with peripherals like POR, PWM, and a watchdog timer. Packaged in a PLCC surface mount configuration, this RoHS compliant component operates from -40°C to 85°C with a supply voltage range of 4.5V to 5.5V.
Sign in to ask questions about the Microchip PIC17LC42AT-08I/L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC17LC42AT-08I/L technical specifications.
| Access Time | 8us |
| Package/Case | PLCC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Interface | USART, SCI, UART |
| Lead Free | Lead Free |
| Max Frequency | 33MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 4KB |
| Memory Type | EPROM, , OTP |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Programmable I/O | 33 |
| Number of Timers/Counters | 4 |
| Oscillator Type | External |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 454B |
| RoHS Compliant | Yes |
| Series | PIC® 17C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC17LC42AT-08I/L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
