
8-bit RISC microcontroller featuring an 8MHz clock speed and 32KB EPROM/OTP memory. This surface mount device offers 50 programmable I/O pins and 902 bytes of RAM. Integrated peripherals include I2C, SPI, RS-232, USART, SCI, UART interfaces, Brown-out Detect/Reset, POR, PWM, and a Watchdog Timer. Operating within a 3V to 5.5V supply range, it supports an 8µs access time and operates from 0°C to 70°C.
Microchip PIC17LC756AT-08/PT technical specifications.
| Access Time | 8us |
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Interface | I2C, SPI, RS-232, USART, SCI, UART |
| Lead Free | Lead Free |
| Max Frequency | 8MHz |
| Max Operating Temperature | 70°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 32KB |
| Memory Type | EPROM, , OTP |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Programmable I/O | 50 |
| Number of Timers/Counters | 8 |
| Oscillator Type | External |
| Package Quantity | 1200 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 902B |
| RoHS Compliant | Yes |
| Series | PIC® 17C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC17LC756AT-08/PT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
