
8-bit RISC microcontroller featuring a PIC core architecture, operating at up to 40MHz. This surface-mount device offers 16KB of OTP/EPROM memory, 512 bytes of RAM, and 23 programmable I/O pins. Integrated peripherals include I2C, SPI, and USART interfaces, along with four timers/counters, PWM, WDT, and Brown-out Detect/Reset. Designed for operation between 4.2V and 5.5V, with a maximum power dissipation of 1W, and a wide operating temperature range of -40°C to 125°C.
Microchip PIC18C242-E/SO technical specifications.
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 40MHz |
| Interface | I2C, SPI, USART, UART |
| Max Frequency | 40MHz |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 16KB |
| Memory Type | EPROM, , OTP |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.2V |
| Mount | Surface Mount |
| Number of I/Os | 22 |
| Number of Programmable I/O | 23 |
| Number of Timers/Counters | 4 |
| Operating Supply Voltage | 5V |
| Oscillator Type | External |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 512B |
| RoHS Compliant | Yes |
| Series | PIC® 18C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18C242-E/SO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
