
8-bit RISC microcontroller featuring a 40MHz core frequency and 16KB OTP memory. This microcontroller offers 22 I/O pins, including 23 programmable I/O, and supports I2C, SPI, USART, and UART interfaces. Operating from a 4.2V to 5.5V supply, it includes peripherals such as Brown-out Detect/Reset, POR, PWM, WDT, and LVD. Packaged in a 28-pin DIP, it operates across a temperature range of -40°C to 125°C.
Microchip PIC18C242-E/SP technical specifications.
| Access Time | 40us |
| Package/Case | DIP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 40MHz |
| Interface | I2C, SPI, USART, UART |
| Lead Free | Lead Free |
| Max Frequency | 40MHz |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 16KB |
| Memory Type | OTP |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.2V |
| Number of I/Os | 22 |
| Number of Programmable I/O | 23 |
| Number of Timers/Counters | 4 |
| Operating Supply Voltage | 5V |
| Oscillator Type | External |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 512B |
| RoHS Compliant | Yes |
| Series | PIC® 18C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18C242-E/SP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
